
RLR05C3322FSB14 | |
|---|---|
DigiKey Part Number | RLR05C3322FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3322FSB14 |
Description | RES 33.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C3322FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,59300 € | 35,93 € |
| 25 | 3,13920 € | 78,48 € |
| 50 | 2,85480 € | 142,74 € |
| 100 | 2,61310 € | 261,31 € |
| 300 | 2,30227 € | 690,68 € |
| 500 | 2,18294 € | 1.091,47 € |
| 1.000 | 2,04233 € | 2.042,33 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

