
RLR05C3012FSB14 | |
|---|---|
DigiKey Part Number | RLR05C3012FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C3012FSB14 |
Description | RES 30.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C3012FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C3012FRB14 | Vishay Dale | 486 | RLR05C3012FRB14-ND | 2,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,90300 € | 39,03 € |
| 25 | 3,41280 € | 85,32 € |
| 50 | 3,10640 € | 155,32 € |
| 100 | 2,84590 € | 284,59 € |
| 300 | 2,51080 € | 753,24 € |
| 500 | 2,38216 € | 1.191,08 € |
| 1.000 | 2,23060 € | 2.230,60 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

