
RLR05C2202GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C2202GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C2202GSB14 |
Description | RES 22K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C2202GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,46320 € | 61,58 € |
| 50 | 2,23440 € | 111,72 € |
| 100 | 2,04020 € | 204,02 € |
| 300 | 1,79037 € | 537,11 € |
| 500 | 1,69442 € | 847,21 € |
| 1.000 | 1,58141 € | 1.581,41 € |
| 5.000 | 1,38039 € | 6.901,95 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

