Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1273FSB14 | |
|---|---|
DigiKey Part Number | RLR05C1273FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1273FSB14 |
Description | RES 127K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1273FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1273FPBSL | Vishay Dale | 0 | RLR05C1273FPBSL-ND | 4,73590 € | Direct |
| RLR05C1273FRB14 | Vishay Dale | 0 | RLR05C1273FRB14-ND | 3,98150 € | Direct |
| RLR05C1273FSB1419 | Vishay Dale | 0 | 541-RLR05C1273FSB1419-ND | 3,39240 € | Parametric Equivalent |
| RLR05C1273FSBSL | Vishay Dale | 0 | RLR05C1273FSBSL-ND | 3,37940 € | Parametric Equivalent |
| RLR05C1273FSBSL19 | Vishay Dale | 0 | 541-RLR05C1273FSBSL19TR-ND | 4,07090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,39390 € | 239,39 € |
| Unit Price without VAT: | 2,39390 € |
|---|---|
| Unit Price with VAT: | 2,84874 € |


