
RLR05C1212FSB14 | |
|---|---|
DigiKey Part Number | RLR05C1212FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1212FSB14 |
Description | RES 12.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1212FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,59500 € | 35,95 € |
| 25 | 3,13960 € | 78,49 € |
| 50 | 2,85500 € | 142,75 € |
| 100 | 2,61290 € | 261,29 € |
| 300 | 2,30150 € | 690,45 € |
| 500 | 2,18194 € | 1.090,97 € |
| 1.000 | 2,04106 € | 2.041,06 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

