Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR05C1004FPR36 | |
|---|---|
DigiKey Part Number | 541-RLR05C1004FPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR05C1004FPR36 |
Description | RES 1M OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR05C1004FPB14 | Vishay Dale | 95 | RLR05C1004FPB14-ND | 15,88000 € | Parametric Equivalent |
| RLR05C1004FPB1419 | Vishay Dale | 0 | 541-RLR05C1004FPB1419-ND | 17,67260 € | Parametric Equivalent |
| RLR05C1004FPBSL | Vishay Dale | 0 | RLR05C1004FPBSL-ND | 20,07340 € | Parametric Equivalent |
| RLR05C1004FPBSL19 | Vishay Dale | 0 | 541-RLR05C1004FPBSL19-ND | 20,83830 € | Parametric Equivalent |
| RLR05C1004FPRE5 | Vishay Dale | 0 | 541-RLR05C1004FPRE5TR-ND | 10,15498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,57200 € | 47.860,00 € |
| Unit Price without VAT: | 9,57200 € |
|---|---|
| Unit Price with VAT: | 11,39068 € |


