
RLR05C1000FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1000FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1000FSB14 |
Description | RES 100 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1000FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,52700 € | 35,27 € |
| 25 | 3,08040 € | 77,01 € |
| 50 | 2,80080 € | 140,04 € |
| 100 | 2,56310 € | 256,31 € |
| 300 | 2,25757 € | 677,27 € |
| 500 | 2,14024 € | 1.070,12 € |
| 1.000 | 2,00202 € | 2.002,02 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

