3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S332GR36

DigiKey Part Number
541-RL20S332GR36TR-ND - Tape & Reel (TR)
541-RL20S332GR36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S332GR36
Description
RES 3.3K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S332GR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,37100 €3,71 €
250,31600 €7,90 €
500,28120 €14,06 €
1000,25170 €25,17 €
2500,21928 €54,82 €
5000,19898 €99,49 €
1.0000,18172 €181,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31798 €794,95 €
5.0000,29686 €1.484,30 €
7.5000,28601 €2.145,07 €
12.5000,27374 €3.421,75 €
17.5000,26643 €4.662,52 €
25.0000,25929 €6.482,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €