Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S242JB14 | |
|---|---|
DigiKey Part Number | RL20S242JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S242JB14 |
Description | RES 2.4K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S242JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S242GR36 | Vishay Dale | 0 | RL20S242GR36-ND | 0,34030 € | Upgrade |
| RL20S242GRE6 | Vishay Dale | 0 | RL20S242GRE6-ND | 0,37128 € | Upgrade |
| RL20S242GRSL | Vishay Dale | 0 | RL20S242GRSL-ND | 7,23792 € | Upgrade |
| RL20S242JBSL | Vishay Dale | 0 | RL20S242JBSL-ND | 7,41410 € | Parametric Equivalent |
| RL20S242JR36 | Vishay Dale | 0 | RL20S242JR36-ND | 0,34030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,28410 € | 628,41 € |
| Unit Price without VAT: | 6,28410 € |
|---|---|
| Unit Price with VAT: | 7,47808 € |


