New Product
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050R0500FE02

DigiKey Part Number
541-RH050R0500FE02-ND
Manufacturer
Manufacturer Product Number
RH050R0500FE02
Description
RH-50 .05 1% E02 E4
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,66000 €48,66 €
1040,06400 €400,64 €
2537,91800 €947,95 €
10035,55910 €3.555,91 €
25034,43500 €8.608,75 €
Unit Price without VAT:48,66000 €
Unit Price with VAT:57,90540 €