New Product
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05075R00FE02

DigiKey Part Number
541-RH05075R00FE02-ND
Manufacturer
Manufacturer Product Number
RH05075R00FE02
Description
RH-50 75 1% E02 E4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
75 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,19000 €27,19 €
1021,99400 €219,94 €
2520,69720 €517,43 €
10019,27240 €1.927,24 €
25018,59320 €4.648,30 €
Unit Price without VAT:27,19000 €
Unit Price with VAT:32,35610 €