
RH0503R500FE02 | |
|---|---|
DigiKey Part Number | 541-RH0503R500FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0503R500FE02 |
Description | RH-50 3.5 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 7,11100 € | 71,11 € |
| 25 | 6,26640 € | 156,66 € |
| 50 | 5,73760 € | 286,88 € |
| 100 | 5,28840 € | 528,84 € |
| 250 | 4,79664 € | 1.199,16 € |
| 500 | 4,48912 € | 2.244,56 € |
| 1.000 | 4,22795 € | 4.227,95 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |





