RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 49.99x28.96mm
RH05020R00FE02
RH05020R00FE02

RH05020R00FE02

DigiKey Part Number
RHRD-20-ND
Manufacturer
Manufacturer Product Number
RH05020R00FE02
Description
RES CHAS MNT 20 OHM 1% 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH05020R00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,55000 €10,55 €
107,33500 €73,35 €
256,46600 €161,65 €
505,92240 €296,12 €
1005,70080 €570,08 €
2505,67960 €1.419,90 €
5005,67780 €2.838,90 €
1.0004,37001 €4.370,01 €
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €