
RH02582R00FC02 | |
---|---|
DigiKey Part Number | 541-RH02582R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02582R00FC02 |
Description | RH-25 82 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 82 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,22000 € | 8,22 € |
10 | 5,67200 € | 56,72 € |
25 | 4,98360 € | 124,59 € |
50 | 4,55260 € | 227,63 € |
100 | 4,18680 € | 418,68 € |
250 | 3,78604 € | 946,51 € |
500 | 3,53538 € | 1.767,69 € |
1.000 | 3,32259 € | 3.322,59 € |
Unit Price without VAT: | 8,22000 € |
---|---|
Unit Price with VAT: | 9,78180 € |