


RH0251K000FC02 | |
|---|---|
DigiKey Part Number | RHC-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0251K000FC02 |
Description | RES CHAS MNT 1K OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0251K000FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 6,49200 € | 64,92 € |
| 25 | 5,71360 € | 142,84 € |
| 50 | 5,22640 € | 261,32 € |
| 100 | 4,81280 € | 481,28 € |
| 250 | 4,35980 € | 1.089,95 € |
| 500 | 4,07650 € | 2.038,25 € |
| 1.000 | 3,83597 € | 3.835,97 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |




