New at DigiKey
RH025R3300FC02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH02513R00FE02

DigiKey Part Number
541-RH02513R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02513R00FE02
Description
RH-25 13 1% E02 E4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
13 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,68000 €7,68 €
105,28700 €52,87 €
254,64080 €116,02 €
504,23660 €211,83 €
1003,89290 €389,29 €
2503,51656 €879,14 €
5003,28124 €1.640,62 €
1.0003,08138 €3.081,38 €
Unit Price without VAT:7,68000 €
Unit Price with VAT:9,13920 €