


RH01090R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH01090R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH01090R00FC02 |
Description | RH-10 90 1% C02 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 90 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,34500 € | 33,45 € |
| 30 | 3,04700 € | 91,41 € |
| 50 | 2,91800 € | 145,90 € |
| 100 | 2,75150 € | 275,15 € |
| 250 | 2,54608 € | 636,52 € |
| 500 | 2,40118 € | 1.200,59 € |
| 1.000 | 2,26479 € | 2.264,79 € |
| 2.500 | 2,21725 € | 5.543,12 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |







