
RH005R2000FE02 | |
|---|---|
DigiKey Part Number | 541-RH005R2000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH005R2000FE02 |
Description | RH-5 .2 1% E02 E4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 4,76500 € | 47,65 € |
| 30 | 4,07533 € | 122,26 € |
| 50 | 3,81020 € | 190,51 € |
| 100 | 3,49800 € | 349,80 € |
| 250 | 3,15600 € | 789,00 € |
| 500 | 2,94214 € | 1.471,07 € |
| 1.000 | 2,76051 € | 2.760,51 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

