RER75F28R7RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 107,08600 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 126,00400 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,96000 €
Datasheet
28.7 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER75F28R7RCSL

DigiKey Part Number
RER75F28R7RCSL-ND
Manufacturer
Manufacturer Product Number
RER75F28R7RCSL
Description
RES CHAS MNT 28.7 OHM 1% 30W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Part Status
Active
Height - Seated (Max)
0.625" (15.87mm)
Resistance
28.7 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
30W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER55F28R7RC02Vishay Dale0RER55F28R7RC02-ND107,08600 €Parametric Equivalent
RER55F28R7RCSLVishay Dale0RER55F28R7RCSL-ND126,00400 €Parametric Equivalent
RER75F28R7RC02Vishay Dale0RER75F28R7RC02-ND79,96000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
594,02000 €470,10 €
Manufacturers Standard Package
Unit Price without VAT:94,02000 €
Unit Price with VAT:111,88380 €