Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER70F1000RC02 | |
|---|---|
DigiKey Part Number | 541-RER70F1000RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER70F1000RC02 |
Description | RES CHAS MNT 100 OHM 1% 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,68000 € | 78,68 € |
| 10 | 58,42200 € | 584,22 € |
| 25 | 52,95280 € | 1.323,82 € |
| 50 | 49,53260 € | 2.476,63 € |
| 100 | 46,62860 € | 4.662,86 € |
| Unit Price without VAT: | 78,68000 € |
|---|---|
| Unit Price with VAT: | 93,62920 € |




