
RER65F1000RC02 | |
|---|---|
DigiKey Part Number | 541-RER65F1000RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65F1000RC02 |
Description | RES CHAS MNT 100 OHM 1% 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | R (0.01%) | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 € | 29,96 € |
| 10 | 21,54000 € | 215,40 € |
| 30 | 18,86767 € | 566,03 € |
| 50 | 17,84180 € | 892,09 € |
| 100 | 16,63300 € | 1.663,30 € |
| 250 | 15,30988 € | 3.827,47 € |
| 500 | 14,48274 € | 7.241,37 € |
| Unit Price without VAT: | 29,96000 € |
|---|---|
| Unit Price with VAT: | 35,65240 € |

