RER45F75R0PCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 15
Unit Price: 6,26000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 66,35300 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 9,84000 €
Datasheet
75 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER45F75R0PCSL

DigiKey Part Number
RER45F75R0PCSL-ND
Manufacturer
Manufacturer Product Number
RER45F75R0PCSL
Description
RES CHAS MNT 75 OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
75 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
P (0.1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE65G75R0C02Vishay Dale15541-RE65G75R0C02-ND6,26000 €Parametric Equivalent
RER45F75R0PC02Vishay Dale0RER45F75R0PC02-ND66,35300 €Parametric Equivalent
810F75REOhmite0810F75RE-ND9,84000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1078,08900 €780,89 €
Manufacturers Standard Package
Unit Price without VAT:78,08900 €
Unit Price with VAT:92,92591 €