RER40F7500MCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 66,35300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,11100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 47,20900 €
Datasheet
750 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F7500MCSL

DigiKey Part Number
RER40F7500MCSL-ND
Manufacturer
Manufacturer Product Number
RER40F7500MCSL
Description
RES CHAS MNT 750 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.51mm)
Resistance
750 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
5W
Failure Rate
M (1%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER40F7500MC02Vishay Dale0RER40F7500MC02-ND66,35300 €Parametric Equivalent
RER60F7500MC02Vishay Dale0RER60F7500MC02-ND40,11100 €Parametric Equivalent
RER60F7500MCSLVishay Dale0RER60F7500MCSL-ND47,20900 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1078,08900 €780,89 €
Manufacturers Standard Package
Unit Price without VAT:78,08900 €
Unit Price with VAT:92,92591 €