Parametric Equivalent
Parametric Equivalent

RER40F5000RCSL | |
|---|---|
DigiKey Part Number | RER40F5000RCSL-ND |
Manufacturer | |
Manufacturer Product Number | RER40F5000RCSL |
Description | RES CHAS MNT 500 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 500 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE60G5000C02 | Vishay Dale | 74 | 541-RE60G5000C02-ND | 7,11000 € | Parametric Equivalent |
| RER40F5000RC02 | Vishay Dale | 0 | RER40F5000RC02-ND | 66,35300 € | Parametric Equivalent |
| 805F500E | Ohmite | 256 | 805F500E-ND | 10,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,08900 € | 780,89 € |
| Unit Price without VAT: | 78,08900 € |
|---|---|
| Unit Price with VAT: | 92,92591 € |




