
RE75N1150C02 | |
|---|---|
DigiKey Part Number | 541-RE75N1150C02-ND |
Manufacturer | |
Manufacturer Product Number | RE75N1150C02 |
Description | NH-50 115 1% RE75N1150 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 115 Ohms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 30W | Package / Case Axial, Box |
Composition Wirewound | Grade |
Temperature Coefficient ±20ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| 10 | 12,00900 € | 120,09 € |
| 25 | 10,65880 € | 266,47 € |
| 50 | 9,81420 € | 490,71 € |
| 100 | 9,09640 € | 909,64 € |
| 250 | 8,31084 € | 2.077,71 € |
| 500 | 7,81970 € | 3.909,85 € |
| 1.000 | 7,40259 € | 7.402,59 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |

