
RCWE2512R910FKEA | |
|---|---|
DigiKey Part Number | RCWE.91HTR-ND - Tape & Reel (TR) RCWE.91HCT-ND - Cut Tape (CT) RCWE.91HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R910FKEA |
Description | RES 0.91 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27500 € | 27,50 € |
| 250 | 0,23992 € | 59,98 € |
| 500 | 0,21794 € | 108,97 € |
| 1.000 | 0,19926 € | 199,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18705 € | 374,10 € |
| 4.000 | 0,17330 € | 693,20 € |
| 6.000 | 0,16623 € | 997,38 € |
| 10.000 | 0,15824 € | 1.582,40 € |
| 14.000 | 0,15347 € | 2.148,58 € |
| 20.000 | 0,14882 € | 2.976,40 € |
| 24.000 | 0,14659 € | 3.518,16 € |
| 48.000 | 0,13893 € | 6.668,64 € |
| 50.000 | 0,13852 € | 6.926,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

