
RCWE2512R360FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE2512R360FKEATR-ND - Tape & Reel (TR) 541-RCWE2512R360FKEACT-ND - Cut Tape (CT) 541-RCWE2512R360FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R360FKEA |
Description | RES 0.36 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R360FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,43040 € | 10,76 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,34500 € | 34,50 € |
| 250 | 0,30180 € | 75,45 € |
| 500 | 0,27480 € | 137,40 € |
| 1.000 | 0,25184 € | 251,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23697 € | 473,94 € |
| 4.000 | 0,22006 € | 880,24 € |
| 6.000 | 0,21138 € | 1.268,28 € |
| 10.000 | 0,20155 € | 2.015,50 € |
| 14.000 | 0,19570 € | 2.739,80 € |
| 20.000 | 0,18998 € | 3.799,60 € |
| 24.000 | 0,18724 € | 4.493,76 € |
| 48.000 | 0,17814 € | 8.550,72 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

