510 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2010R510FKEA

DigiKey Part Number
RCWE.51GTR-ND - Tape & Reel (TR)
RCWE.51GCT-ND - Cut Tape (CT)
RCWE.51GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2010R510FKEA
Description
RES 0.51 OHM 1% 1W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2010R510FKEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 6.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36000 €3,60 €
250,30600 €7,65 €
500,27260 €13,63 €
1000,24390 €24,39 €
2500,21244 €53,11 €
5000,19272 €96,36 €
1.0000,17599 €175,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15267 €610,68 €
8.0000,14219 €1.137,52 €
12.0000,13682 €1.641,84 €
20.0000,13073 €2.614,60 €
28.0000,12711 €3.559,08 €
40.0000,12357 €4.942,80 €
48.0000,12187 €5.849,76 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €