33 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE201033L0FNEA

DigiKey Part Number
541-RCWE201033L0FNEATR-ND - Tape & Reel (TR)
541-RCWE201033L0FNEACT-ND - Cut Tape (CT)
541-RCWE201033L0FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE201033L0FNEA
Description
RES 0.033 OHM 1% 1W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE201033L0FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,36000 €3,60 €
250,30600 €7,65 €
500,27260 €13,63 €
1000,24390 €24,39 €
2500,21244 €53,11 €
5000,19272 €96,36 €
1.0000,17599 €175,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23988 €959,52 €
8.0000,22441 €1.795,28 €
12.0000,21647 €2.597,64 €
20.0000,20748 €4.149,60 €
28.0000,20213 €5.659,64 €
40.0000,19690 €7.876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €