270 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R270FKEA

DigiKey Part Number
RCWE.27FTR-ND - Tape & Reel (TR)
RCWE.27FCT-ND - Cut Tape (CT)
RCWE.27FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R270FKEA
Description
RES 0.27 OHM 1% 1W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R270FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27400 €2,74 €
250,23240 €5,81 €
500,20660 €10,33 €
1000,18440 €18,44 €
2500,16004 €40,01 €
5000,14480 €72,40 €
1.0000,13183 €131,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11093 €554,65 €
10.0000,10324 €1.032,40 €
15.0000,09929 €1.489,35 €
25.0000,09482 €2.370,50 €
35.0000,09216 €3.225,60 €
50.0000,08956 €4.478,00 €
60.0000,08831 €5.298,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €