
RCWE120625L0FMEA | |
|---|---|
DigiKey Part Number | 541-2735-2-ND - Tape & Reel (TR) 541-2735-1-ND - Cut Tape (CT) 541-2735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120625L0FMEA |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120625L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,08696 € | 21,74 € |
| 500 | 0,07824 € | 39,12 € |
| 1.000 | 0,07081 € | 70,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05874 € | 293,70 € |
| 10.000 | 0,05433 € | 543,30 € |
| 15.000 | 0,05206 € | 780,90 € |
| 25.000 | 0,04950 € | 1.237,50 € |
| 35.000 | 0,04797 € | 1.678,95 € |
| 50.000 | 0,04648 € | 2.324,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

