
RCWE102033L2FKEA | |
|---|---|
DigiKey Part Number | 541-2513-2-ND - Tape & Reel (TR) 541-2513-1-ND - Cut Tape (CT) 541-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE102033L2FKEA |
Description | RES 0.0332 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE102033L2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,24152 € | 60,38 € |
| 500 | 0,21940 € | 109,70 € |
| 1.000 | 0,20061 € | 200,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19338 € | 773,52 € |
| 8.000 | 0,18053 € | 1.444,24 € |
| 12.000 | 0,17393 € | 2.087,16 € |
| 20.000 | 0,16647 € | 3.329,40 € |
| 28.000 | 0,16202 € | 4.536,56 € |
| 40.000 | 0,15768 € | 6.307,20 € |
| 48.000 | 0,15560 € | 7.468,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

