
RCWE0805R560FKEA | |
|---|---|
DigiKey Part Number | 541-4386-2-ND - Tape & Reel (TR) 541-4386-1-ND - Cut Tape (CT) 541-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R560FKEA |
Description | RES 0.56 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R560FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09040 € | 9,04 € |
| 250 | 0,07780 € | 19,45 € |
| 500 | 0,06990 € | 34,95 € |
| 1.000 | 0,06320 € | 63,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05226 € | 261,30 € |
| 10.000 | 0,04828 € | 482,80 € |
| 15.000 | 0,04623 € | 693,45 € |
| 25.000 | 0,04391 € | 1.097,75 € |
| 35.000 | 0,04253 € | 1.488,55 € |
| 50.000 | 0,04118 € | 2.059,00 € |
| 60.000 | 0,04053 € | 2.431,80 € |
| 120.000 | 0,03831 € | 4.597,20 € |
| 125.000 | 0,03819 € | 4.773,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

