TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0805R150FKEA

DigiKey Part Number
541-2729-2-ND - Tape & Reel (TR)
541-2729-1-ND - Cut Tape (CT)
541-2729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0805R150FKEA
Description
RES 0.15 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0805R150FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
250,08000 €2,00 €
500,07060 €3,53 €
1000,06250 €6,25 €
2500,05360 €13,40 €
5000,04800 €24,00 €
1.0000,04325 €43,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03544 €177,20 €
10.0000,03261 €326,10 €
15.0000,03115 €467,25 €
25.0000,02951 €737,75 €
35.0000,02852 €998,20 €
50.0000,02756 €1.378,00 €
60.0000,02710 €1.626,00 €
120.0000,02553 €3.063,60 €
125.0000,02544 €3.180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €