
RCWE080550L0FNEA | |
---|---|
DigiKey Part Number | 541-2725-2-ND - Tape & Reel (TR) 541-2725-1-ND - Cut Tape (CT) 541-2725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE080550L0FNEA |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080550L0FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,13600 € | 1,36 € |
25 | 0,11480 € | 2,87 € |
50 | 0,10120 € | 5,06 € |
100 | 0,08980 € | 8,98 € |
250 | 0,07728 € | 19,32 € |
500 | 0,06944 € | 34,72 € |
1.000 | 0,06277 € | 62,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05191 € | 259,55 € |
10.000 | 0,04795 € | 479,50 € |
15.000 | 0,04591 € | 688,65 € |
25.000 | 0,04361 € | 1.090,25 € |
35.000 | 0,04224 € | 1.478,40 € |
50.000 | 0,04090 € | 2.045,00 € |
60.000 | 0,04025 € | 2.415,00 € |
120.000 | 0,03805 € | 4.566,00 € |
125.000 | 0,03793 € | 4.741,25 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |