
RCWE0603R560FKEA | |
|---|---|
DigiKey Part Number | RCWE.56CTR-ND - Tape & Reel (TR) RCWE.56CCT-ND - Cut Tape (CT) RCWE.56CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R560FKEA |
Description | RES 0.56 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R560FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10460 € | 5,23 € |
| 100 | 0,09280 € | 9,28 € |
| 250 | 0,07996 € | 19,99 € |
| 500 | 0,07184 € | 35,92 € |
| 1.000 | 0,06497 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05376 € | 268,80 € |
| 10.000 | 0,04967 € | 496,70 € |
| 15.000 | 0,04757 € | 713,55 € |
| 25.000 | 0,04519 € | 1.129,75 € |
| 35.000 | 0,04378 € | 1.532,30 € |
| 50.000 | 0,04239 € | 2.119,50 € |
| 60.000 | 0,04173 € | 2.503,80 € |
| 120.000 | 0,03945 € | 4.734,00 € |
| 125.000 | 0,03933 € | 4.916,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

