RCV2512-AT_E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV25124M99FKEGAT

DigiKey Part Number
541-RCV25124M99FKEGATTR-ND - Tape & Reel (TR)
541-RCV25124M99FKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV25124M99FKEGAT
Description
RCV2512-AT 100 4M99 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,59800 €5,98 €
250,51320 €12,83 €
500,49780 €24,89 €
1000,45650 €45,65 €
2500,42912 €107,28 €
5000,40764 €203,82 €
1.0000,39057 €390,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38452 €769,04 €
4.0000,37348 €1.493,92 €
6.0000,36809 €2.208,54 €
10.0000,36225 €3.622,50 €
14.0000,35890 €5.024,60 €
20.0000,35574 €7.114,80 €
24.0000,35426 €8.502,24 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €