RCV2512-AT_E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2512200KFKEGAT

DigiKey Part Number
541-RCV2512200KFKEGATTR-ND - Tape & Reel (TR)
541-RCV2512200KFKEGATCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCV2512200KFKEGAT
Description
RCV2512-AT 100 200K 1% E67 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62400 €6,24 €
250,54480 €13,62 €
500,49900 €24,95 €
1000,46260 €46,26 €
2500,42576 €106,44 €
5000,40440 €202,20 €
1.0000,38740 €387,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38452 €769,04 €
4.0000,34957 €1.398,28 €
6.0000,34478 €2.068,68 €
10.0000,33985 €3.398,50 €
14.0000,33902 €4.746,28 €
20.0000,33821 €6.764,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €