
RCV2512100KFKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV2512100KFKEGATTR-ND - Tape & Reel (TR) 541-RCV2512100KFKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV2512100KFKEGAT |
Description | RCV2512-AT 100 100K 1% E67 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,41860 € | 104,65 € |
| 500 | 0,39744 € | 198,72 € |
| 1.000 | 0,38063 € | 380,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35623 € | 712,46 € |
| 4.000 | 0,33849 € | 1.353,96 € |
| 6.000 | 0,33545 € | 2.012,70 € |
| 10.000 | 0,33256 € | 3.325,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

