
RCV2010750KFKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010750KFKEFATTR-ND - Tape & Reel (TR) 541-RCV2010750KFKEFATCT-ND - Cut Tape (CT) 541-RCV2010750KFKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010750KFKEFAT |
Description | RES 750K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV2010750KFKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,21808 € | 54,52 € |
| 500 | 0,20402 € | 102,01 € |
| 1.000 | 0,19284 € | 192,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21094 € | 843,76 € |
| 8.000 | 0,19977 € | 1.598,16 € |
| 12.000 | 0,19865 € | 2.383,80 € |
| 20.000 | 0,19787 € | 3.957,40 € |
| 28.000 | 0,19696 € | 5.514,88 € |
| 40.000 | 0,19651 € | 7.860,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

