RCV2010100KFKEFAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20104M99FKEFAT

DigiKey Part Number
541-RCV20104M99FKEFATTR-ND - Tape & Reel (TR)
541-RCV20104M99FKEFATCT-ND - Cut Tape (CT)
541-RCV20104M99FKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20104M99FKEFAT
Description
RES 4.99M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV20104M99FKEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40000 €4,00 €
250,33560 €8,39 €
500,30860 €15,43 €
1000,28180 €28,18 €
2500,25512 €63,78 €
5000,23960 €119,80 €
1.0000,22727 €227,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20736 €829,44 €
8.0000,19709 €1.576,72 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €