
RCV2010200KFKEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010200KFKEFATTR-ND - Tape & Reel (TR) 541-RCV2010200KFKEFATCT-ND - Cut Tape (CT) 541-RCV2010200KFKEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010200KFKEFAT |
Description | RES 200K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV2010200KFKEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,34080 € | 8,52 € |
| 50 | 0,30760 € | 15,38 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25448 € | 63,62 € |
| 500 | 0,23898 € | 119,49 € |
| 1.000 | 0,22666 € | 226,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20108 € | 804,32 € |
| 8.000 | 0,19620 € | 1.569,60 € |
| 12.000 | 0,19464 € | 2.335,68 € |
| 20.000 | 0,19388 € | 3.877,60 € |
| 28.000 | 0,19254 € | 5.391,12 € |
| 40.000 | 0,19209 € | 7.683,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

