RCV2010100KFKEFAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV20101M00JNEFAT

DigiKey Part Number
541-RCV20101M00JNEFATTR-ND - Tape & Reel (TR)
541-RCV20101M00JNEFATCT-ND - Cut Tape (CT)
541-RCV20101M00JNEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV20101M00JNEFAT
Description
RES 1M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV20101M00JNEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,39100 €3,91 €
250,32800 €8,20 €
500,30140 €15,07 €
1000,27530 €27,53 €
2500,24892 €62,23 €
5000,23364 €116,82 €
1.0000,22147 €221,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20915 €836,60 €
8.0000,20512 €1.640,96 €
12.0000,20354 €2.442,48 €
20.0000,20102 €4.020,40 €
28.0000,19910 €5.574,80 €
40.0000,19727 €7.890,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €