RCV2010100KFKEFAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV201010M0JNEFAT

DigiKey Part Number
541-RCV201010M0JNEFATTR-ND - Tape & Reel (TR)
541-RCV201010M0JNEFATCT-ND - Cut Tape (CT)
541-RCV201010M0JNEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV201010M0JNEFAT
Description
RES 10M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV201010M0JNEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28400 €2,84 €
250,23880 €5,97 €
500,21300 €10,65 €
1000,19020 €19,02 €
2500,17152 €42,88 €
5000,15950 €79,75 €
1.0000,15437 €154,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15694 €627,76 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €