
RCV201010M0JNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV201010M0JNEFATTR-ND - Tape & Reel (TR) 541-RCV201010M0JNEFATCT-ND - Cut Tape (CT) 541-RCV201010M0JNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV201010M0JNEFAT |
Description | RES 10M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV201010M0JNEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19020 € | 19,02 € |
| 250 | 0,17152 € | 42,88 € |
| 500 | 0,15950 € | 79,75 € |
| 1.000 | 0,15437 € | 154,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15694 € | 627,76 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

