
RCV2010100MJNEFAT | |
|---|---|
DigiKey Part Number | 541-RCV2010100MJNEFATTR-ND - Tape & Reel (TR) 541-RCV2010100MJNEFATCT-ND - Cut Tape (CT) 541-RCV2010100MJNEFATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV2010100MJNEFAT |
Description | RES 100M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV2010100MJNEFAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,28200 € | 28,20 € |
| 250 | 0,25516 € | 63,79 € |
| 500 | 0,23964 € | 119,82 € |
| 1.000 | 0,22729 € | 227,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20646 € | 825,84 € |
| 8.000 | 0,20155 € | 1.612,40 € |
| 12.000 | 0,19954 € | 2.394,48 € |
| 20.000 | 0,19876 € | 3.975,20 € |
| 28.000 | 0,19696 € | 5.514,88 € |
| 40.000 | 0,19651 € | 7.860,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

