RCV2010100KFKEFAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV2010100KFKEFAT

DigiKey Part Number
541-RCV2010100KFKEFATTR-ND - Tape & Reel (TR)
541-RCV2010100KFKEFATCT-ND - Cut Tape (CT)
541-RCV2010100KFKEFATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV2010100KFKEFAT
Description
RES 100K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV2010100KFKEFAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,34600 €3,46 €
250,28680 €7,17 €
500,26900 €13,45 €
1000,24260 €24,26 €
2500,23124 €57,81 €
5000,21666 €108,33 €
1.0000,20504 €205,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19223 €768,92 €
8.0000,18627 €1.490,16 €
12.0000,18335 €2.200,20 €
20.0000,18020 €3.604,00 €
28.0000,17839 €4.994,92 €
40.0000,17668 €7.067,20 €
48.0000,17588 €8.442,24 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €