RCV 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV080510M0JNEA

DigiKey Part Number
541-RCV080510M0JNEATR-ND - Tape & Reel (TR)
541-RCV080510M0JNEACT-ND - Cut Tape (CT)
541-RCV080510M0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV080510M0JNEA
Description
RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV080510M0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08800 €0,88 €
250,06960 €1,74 €
500,05920 €2,96 €
1000,04950 €4,95 €
2500,04252 €10,63 €
5000,03816 €19,08 €
1.0000,03441 €34,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02907 €145,35 €
10.0000,02723 €272,30 €
15.0000,02637 €395,55 €
25.0000,02363 €590,75 €
35.0000,02310 €808,50 €
50.0000,02257 €1.128,50 €
60.0000,02253 €1.351,80 €
120.0000,02240 €2.688,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €