
RCS120618R0FKEA | |
|---|---|
DigiKey Part Number | 541-10581-2-ND - Tape & Reel (TR) 541-10581-1-ND - Cut Tape (CT) 541-10581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120618R0FKEA |
Description | RCS1206 100 18R 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120618R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,05710 € | 5,71 € |
| 250 | 0,05028 € | 12,57 € |
| 500 | 0,04582 € | 22,91 € |
| 1.000 | 0,04157 € | 41,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03549 € | 177,45 € |
| 10.000 | 0,03294 € | 329,40 € |
| 15.000 | 0,03098 € | 464,70 € |
| 25.000 | 0,02902 € | 725,50 € |
| 35.000 | 0,02802 € | 980,70 € |
| 50.000 | 0,02704 € | 1.352,00 € |
| 60.000 | 0,02699 € | 1.619,40 € |
| 120.000 | 0,02684 € | 3.220,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

