
RCS08056K81FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08056K81FKEATR-ND - Tape & Reel (TR) 541-RCS08056K81FKEACT-ND - Cut Tape (CT) 541-RCS08056K81FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08056K81FKEA |
Description | RES SMD 6.81K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08056K81FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,04940 € | 4,94 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03682 € | 18,41 € |
| 1.000 | 0,03317 € | 33,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02789 € | 139,45 € |
| 10.000 | 0,02479 € | 247,90 € |
| 15.000 | 0,02331 € | 349,65 € |
| 25.000 | 0,02183 € | 545,75 € |
| 35.000 | 0,02175 € | 761,25 € |
| 50.000 | 0,02167 € | 1.083,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

